- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051523-0203
051523-0203
ITT CANNON
Conn D-Subminiature SKT 10Signal/3Cavity POS Solder Pot ST Panel Mount 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature SKT 10Signal/3Cavity POS Solder Pot ST Panel Mount 13 Terminal 1 Port
Search Keywords: 0515230203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051523-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:SKT3507
-
Termination Method:Solder Pot3529
-
Shell Size:B3527
-
Number of Contacts:10Signal/3Cavity
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4
$77.40
10
$77.20
25
$77.01
42
$76.82
84
$40.67
126
$28.62
168 +
$28.05
Click for Quote
Log in
to unlock special pricing