- Home ›
- All Products›
- 051523-0189
051523-0189
ITT CANNON
Conn D-Subminiature SKT 25 POS Solder Pot ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS Solder Pot ST Thru-Hole 25 Terminal 1 Port
Search Keywords: 0515230189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051523-0189
-
Alias/AKA:DBMM-25S-A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hardware:.120" (3,05mm) Through Hole
-
General:D*M High reliable D-Sub Connectors
-
Shell Material:Carbon Steel
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Operating Temperature:-55°/+150 °
-
Gender:Socket
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Mating Cycles:500
-
Contact Finish:gold over nickel (Performance Class 2)
-
Current Rating:7.5 A max
-
Contact Material:Copper Alloy
-
Shell Finish:Cadmium plating
-
Wire Gauge Range Awg:AWG 20-28
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Arrangement:25 contacts size 20
-
Contact Resistance:7.5 milli Ohm max
-
Contact Type:Solder Pot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$37.83
5
$33.75
10
$33.67
25
$31.80
50
$30.05
100
$29.98
250 +
$24.37
Click for Quote
Log in
to unlock special pricing