Image is representational - see mfr. specs

051523-0170

ITT CANNON

Conn Combo D-Subminiature SKT 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Combo D-Subminiature SKT 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port
Search Keywords: 0515230170
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    051523-0170
  • Alias/AKA:
    DBMMZ-17X2S-N-A197
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Type:
    Combo D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Socket
  • Termination Method:
    Solder
  • Number of Contacts:
    2Power/15Signal
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+150 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
44 Weeks can ship 4/6/27
Backorder
Price (USD)
Qty
Unit Price
42
$207.50
84
$109.52
126
$75.32
168 +
$73.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!