- Home ›
- All Products›
- 051523-0117
051523-0117
ITT CANNON
DBMMY-21W1S; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMMY-21W1S; D Sub; D Sub
Search Keywords: 0515230117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051523-0117
-
Alias/AKA:DBMMY-21W1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Shell Finish:Yellow chromate over zinc
-
Wire Gauge Range Awg:AWG 8-26
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
Contact Type:Solder Pot
-
Contact Finish:gold over nickel (Performance Class 1)
-
Color Insulator:Black
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Resistance:10 milli Ohm max
-
Operating Temperature:-55°/+150 °
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Mating Cycles:500
-
Gender:Socket
-
Mounting Method:Dual Float Mount
-
Contact Material:Copper Alloy
-
Contact Arrangement:21W1 (20 contacts size 20, 1 empty size 8 cavities)
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
42
$72.83
84
$38.56
126
$27.13
168 +
$26.59
Click for Quote
Log in
to unlock special pricing