- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051523-0064
051523-0064
ITT CANNON
Conn D-Subminiature SKT 5Power POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 5Power POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Search Keywords: 0515230064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051523-0064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Solder Cup
-
Number of Contacts:5Power
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
42
$21.09
84
$12.98
126
$10.27
168 +
$10.07
Click for Quote
Log in
to unlock special pricing