Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

051523-0060

Conn D-Subminiature SKT 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: 0515230060
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 051523-0060
Alias/AKA: DBMM-25S-L
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Socket
Termination Method: Solder
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 051523-0060 RoHS compliant?
No, 051523-0060 is not RoHS compliant.
What is the lead time for 051523-0060?
The standard lead time for 051523-0060 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
MOQ for out of Stock Qty:
25
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.36
5
$71.64
10
$70.22
25
$69.87
50
$69.70
75
$69.52
100 +
$66.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!