- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051523-0058
051523-0058
ITT CANNON
Conn D-Subminiature SKT 25 POS 1.4mm Wire Wrap ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 1.4mm Wire Wrap ST Thru-Hole 25 Terminal 1 Port
Search Keywords: 0515230058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051523-0058
-
Alias/AKA:DBMM-25S-F179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$239.54
50
$126.43
75
$86.95
100 +
$85.21
Click for Quote
Log in
to unlock special pricing