- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051523-0028
051523-0028
ITT CANNON
Conn D-Subminiature SKT 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: 0515230028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051523-0028
-
Alias/AKA:DBMM-25S-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$73.21
5
$60.40
10
$58.50
25
$56.09
50
$55.54
100
$54.99
250 +
$54.85
Click for Quote
Log in
to unlock special pricing