- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051523-0025
ITT CANNON
051523-0025
Conn D-Subminiature F 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature F 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: 0515230025
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 051523-0025 |
| Alias/AKA: | DBMM-25S-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | Socket |
| Termination Method: | Solder |
| Shell Size: | B |
| Number of Contacts: | 25 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55°/+150 ° |
Product Guides
+
Frequently Asked Questions
Is 051523-0025 RoHS compliant?
Yes, 051523-0025 is RoHS compliant.
What is the lead time for 051523-0025?
The standard lead time for 051523-0025 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
38 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
1
$65.84
5
$63.30
10
$62.38
20
$60.70
50
$59.93
100 +
$59.56
Click for Quote
Log in
to unlock special pricing