- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051523-0014
051523-0014
ITT CANNON
Conn D-Subminiature SKT 5Cavity POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 5Cavity POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Search Keywords: 0515230014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051523-0014
-
Alias/AKA:DBMM-5W5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Solder Cup
-
Number of Contacts:5Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
352
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$18.01
25
$14.86
56
$14.39
112
$13.80
280
$13.77
504
$13.65
1,008 +
$13.43
Click for Quote
Log in
to unlock special pricing