- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051523-0000
051523-0000
ITT CANNON
Conn D-Subminiature SKT 25 POS Solder Pot ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS Solder Pot ST Thru-Hole 25 Terminal 1 Port
Search Keywords: 0515230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051523-0000
-
Alias/AKA:DBMM-25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder Pot
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
610
Ships today, if you order in
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$27.40
5
$21.48
10
$20.94
25
$20.53
50
$19.67
100
$18.74
250 +
$17.15
Click for Quote
Log in
to unlock special pricing