- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051522-0218
051522-0218
ITT CANNON
Conn D-Subminiature PIN 25 POS RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature PIN 25 POS RA 1 Port
Search Keywords: 0515220218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051522-0218
-
Alias/AKA:DBMMC-25P-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:N/A
-
Gender:PIN3507
-
Termination Method:N/A
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$124.22
5
$123.91
10
$123.59
25
$123.29
50
$65.27
75
$45.93
100 +
$45.01
Click for Quote
Log in
to unlock special pricing