- Home ›
- All Products›
- 051522-0204
051522-0204
ITT CANNON
Conn Combo D-Subminiature PIN 15Signal/2Cavity POS Solder RA 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 15Signal/2Cavity POS Solder RA 15 Terminal 1 Port
Search Keywords: 0515220204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051522-0204
-
Alias/AKA:DBMMP-17W2P-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Contact Arrangement:17W2 (15 contacts size 20, 2 empty size 8 cavities)
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mounting Method:90° Metal Bracket, 4-40 Fastener
-
Color Insulator:Black
-
Operating Temperature:-55°/+150 °
-
Mating Cycles:500
-
Contact Type:Right angle US footprint
-
Current Rating Signal Contacts:7.5 max
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Finish:gold over nickel (Performance Class 1)
-
Shell Finish:Yellow chromate over zinc
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Material:Copper Alloy
-
Gender:Pin
-
Contact Resistance:10 milli Ohm max
-
Shell Material:Steel
-
Wire Gauge Range Awg:AWG 8-26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
42
$85.78
84
$45.41
126
$31.96
168 +
$31.32
Click for Quote
Log in
to unlock special pricing