Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

051522-0075

The 051522-0075 is a Combo D-Subminiature pin connector featuring a 5W5 contact arrangement for mixed-layout applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 051522-0075 is a Combo D-Subminiature pin connector featuring a 5W5 contact arrangement for mixed-layout applications.
Search Keywords: 0515220075
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 051522-0075
Alias/AKA: DBMM-5W5P-K87
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: Micro D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Number of Contacts: 5
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 051522-0075 RoHS compliant?
Yes, 051522-0075 is RoHS compliant.
What is the lead time for 051522-0075?
The standard lead time for 051522-0075 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 126
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.47
10
$16.14
25
$15.09
42
$14.61
84
$14.01
126
$13.87
168 +
$13.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!