Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

051522-0044

Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: 0515220044
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 051522-0044
Alias/AKA: DBMM-25P-Z
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 051522-0044 RoHS compliant?
No, 051522-0044 is not RoHS compliant.
What is the lead time for 051522-0044?
The standard lead time for 051522-0044 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169
Can Ship immediately
22 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$58.02
5
$57.44
10
$48.82
25
$48.23
50
$48.11
100
$41.00
250 +
$38.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!