- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051522-0027
051522-0027
ITT CANNON
The 051522-0027 is a high-reliability, 25-contact D-Sub pin connector designed for straight PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 051522-0027 is a high-reliability, 25-contact D-Sub pin connector designed for straight PCB mounting.
Search Keywords: 0515220027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051522-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$67.58
5
$64.20
10
$60.99
25
$57.94
50
$55.04
100
$52.29
250 +
$43.58
Click for Quote
Log in
to unlock special pricing