- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051522-0020
ITT CANNON
051522-0020
Conn Micro D-Subminiature PIN 5 POS ST Thru-Hole 5 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051522-0020
-
Alias/AKA:DBMM-5W5P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:5
-
Operating Temperature:-55°/+150 °