- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051522-0004
051522-0004
ITT CANNON
Conn D-Subminiature PIN 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: 0515220004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051522-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:5Signal/4Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$10.51
10
$9.53
25
$8.41
56
$8.05
112
$7.90
280
$7.78
504 +
$7.69
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn D-Subminiature PIN 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port
In Stock:
74
Minimum Order:
5