- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051522-0002
051522-0002
ITT CANNON
Connector, Hybrid D-Shell, Cable Mnt, RECEPT, 15+2 Contacts, PIN, SOLDER Terminal, HOLE .112-.124
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, Hybrid D-Shell, Cable Mnt, RECEPT, 15+2 Contacts, PIN, SOLDER Terminal, HOLE .112-.124
Search Keywords: 0515220002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051522-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$22.23
5
$21.47
10
$20.95
25
$20.64
56
$20.20
112
$19.79
280 +
$19.54
Click for Quote
Log in
to unlock special pricing