Available Replacements
Possible Replacement
DBMM-13W3P
DBMM-13W3P

ITT CANNON

In Stock: 95

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

051522-0001

ITT CANNON

D Subminiature Connector, 13 Contact(S), Male, Solder Terminal, Hole .112-.124, Plug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D Subminiature Connector, 13 Contact(S), Male, Solder Terminal, Hole .112-.124, Plug
Search Keywords: 0515220001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    051522-0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Wire Gauge Range Awg:
    AWG 8-26
  • Shell Finish:
    Yellow chromate over zinc
  • Contact Type:
    Solder Pot
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Finish:
    gold over nickel (Performance Class 1)
  • Contact Material:
    Copper Alloy
  • Gender:
    Pin
  • Mating Cycles:
    500
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Mounting Method:
    .120" (3,05mm) Through Hole
  • Contact Resistance:
    10 milli Ohm max
  • Shell Material:
    Steel
  • Current Rating Signal Contacts:
    7.5 max
  • Contact Arrangement:
    13W3 (10 contacts size 20, 3 empty size 8 cavities)
  • Color Insulator:
    Black
  • Operating Temperature:
    -55°/+150 °
  • Salt Spray Test:
    48 hours {96 Hrs for Stainless Steel}
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 10/13/26
Backorder
Price (USD)
Qty
Unit Price
1
$24.21
5
$21.72
10
$18.46
25
$17.15
56
$16.08
112
$15.24
280 +
$13.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!