- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051522-0000
051522-0000
ITT CANNON
Conn D-Subminiature M 25 POS 2.77mm Solder Cup ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 25 POS 2.77mm Solder Cup ST Thru-Hole 25 Terminal 1 Port
Search Keywords: 0515220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051522-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$25.31
5
$21.62
10
$21.39
25
$20.76
50
$20.19
100
$20.00
250 +
$14.66
Click for Quote
Log in
to unlock special pricing