- Home ›
- All Products›
- 051521-0114
051521-0114
ITT CANNON
DAMMY-3W3S-A101; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMMY-3W3S-A101; D Sub; D Sub
Search Keywords: 0515210114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051521-0114
-
Alias/AKA:DAMMY-3W3S-A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Operating Temperature:-55°/+150 °
-
Gender:Socket
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Color Insulator:Black
-
Shell Finish:Cadmium plating
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Material:Carbon Steel
-
Contact Arrangement:3W3 (3 empty size 8 cavities)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mounting Method:Dual Float Mount
-
Current Rating Signal Contacts:7.5 max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contacts:delivery without size 8 contacts, please order separately
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
53
$42.84
105
$22.90
158
$16.06
210 +
$15.74
Click for Quote
Log in
to unlock special pricing