- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051521-0086
051521-0086
ITT CANNON
Connector, D-sub, Rectangular, DMM, A, 15, Rec, | ITT Cannon DAMM15SDA214
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DMM, A, 15, Rec, | ITT Cannon DAMM15SDA214
Search Keywords: 0515210086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051521-0086
-
Alias/AKA:DAMM-15S-D-A214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$124.24
50
$65.77
75
$46.28
100 +
$45.36
Click for Quote
Log in
to unlock special pricing