- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051521-0027
051521-0027
ITT CANNON
The 051521-0027 is a 15-contact, right-angled PCB mount D-Sub socket connector from the Cannon D*M series.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 051521-0027 is a 15-contact, right-angled PCB mount D-Sub socket connector from the Cannon D*M series.
Search Keywords: 0515210027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051521-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$51.41
5
$47.82
10
$40.25
25
$37.36
50
$35.58
100
$33.88
250 +
$31.79
Click for Quote
Log in
to unlock special pricing