- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051521-0023
ITT CANNON
051521-0023
Conn D-Subminiature SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051521-0023
-
Alias/AKA:DAMM-15S-Z
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °