Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

051521-0020

Conn D-Subminiature SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: 0515210020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 051521-0020
Alias/AKA: DAMM-15S-E
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 051521-0020 RoHS compliant?
No, 051521-0020 is not RoHS compliant.
What is the lead time for 051521-0020?
The standard lead time for 051521-0020 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in
MOQ for out of Stock Qty:
25
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$104.62
5
$104.36
10
$104.10
25
$103.84
50
$54.97
75
$38.68
100 +
$37.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!