- Home ›
- All Products›
- 051521-0007
051521-0007
ITT CANNON
DAMM-11W1S; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMM-11W1S; D Sub; D Sub
Search Keywords: 0515210007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051521-0007
-
Alias/AKA:DAMM-11W1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Contact Finish:gold over nickel (Performance Class 1)
-
Mating Cycles:500
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Finish:Yellow chromate over zinc
-
Contact Material:Copper Alloy
-
Mounting Method:.120" (3,05mm) Through Hole
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating Signal Contacts:7.5 max
-
Contact Resistance:10 milli Ohm max
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Gender:Socket
-
Contact Type:Solder Pot
-
Operating Temperature:-55°/+150 °
-
Contact Arrangement:11W1 (10 contacts size 20, 1 empty size 8 cavitiy)
-
Shell Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
38 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$23.31
5
$21.81
10
$20.80
25
$20.18
70
$19.31
140
$18.52
280 +
$18.03
Click for Quote
Log in
to unlock special pricing