- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051521-0006
ITT CANNON
051521-0006
Conn D-Subminiature SKT 5Signal/2Cavity POS Solder Pot ST Thru-Hole 5 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051521-0006
-
Alias/AKA:DAMM-7W2S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
70 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder Pot
-
Shell Size:A
-
Number of Contacts:5Signal/2Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °