- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 051521-0003
051521-0003
ITT CANNON
Conn Housing RCP 3 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 3 POS Crimp ST Cable Mount
Search Keywords: 0515210003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051521-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:Socket
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:7.5 A
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$7.52
25
$6.97
70
$6.77
140
$6.57
280
$6.54
560
$6.50
1,050 +
$6.47
Click for Quote
Log in
to unlock special pricing