- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051520-0058
051520-0058
ITT CANNON
Conn D-Subminiature PIN 3 POS Crimp Cable Mount 3 Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature PIN 3 POS Crimp Cable Mount 3 Terminal
Search Keywords: 0515200058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051520-0058
-
Alias/AKA:DAMMY-3W3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$24.83
10
$24.77
25
$24.70
53
$24.64
105
$15.31
158
$12.08
210 +
$11.84
Click for Quote
Log in
to unlock special pricing