- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051520-0024
051520-0024
ITT CANNON
Conn D-Subminiature M 15 POS 1.37mm Solder ST 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 15 POS 1.37mm Solder ST 15 Terminal 1 Port
Search Keywords: 0515200024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051520-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$39.57
5
$32.76
10
$30.84
25
$29.83
50
$28.90
100
$28.60
250 +
$28.46
Click for Quote
Log in
to unlock special pricing