- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051520-0019
ITT CANNON
051520-0019
The 051520-0019 is a 15-pin male D-Sub connector from the D*M series, featuring straight PCB through-hole contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 051520-0019 |
| Alias/AKA: | DAMM-15P-E |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Pin |
| Termination Method: | Solder |
| Shell Size: | A |
| Number of Contacts: | 15 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55°/+150 ° |