- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 051520-0001
051520-0001
ITT CANNON
Conn Housing PIN 3 POS Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PIN 3 POS Thru-Hole
Search Keywords: 0515200001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051520-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:Through Hole
-
Body Orientation:N/A
-
Gender:Pin
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$7.50
25
$7.09
70
$6.86
140
$6.77
280
$6.74
560
$6.71
1,050 +
$6.67
Click for Quote
Log in
to unlock special pricing