ITT CANNON Authorized Distributor

051410-0052

Conn Micro D-Subminiature PIN 21 POS 1.27mm Solder Pot ST Panel Mount 21 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Micro D-Subminiature PIN 21 POS 1.27mm Solder Pot ST Panel Mount 21 Terminal 1 Port
Search Keywords: 0514100052
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    051410-0052
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Termination Method:
    Solder Pot
  • Shell Size:
    N/A
  • Number of Contacts:
    21
  • Contact Plating:
    Gold
  • Operating Temperature:
    -55 to 149 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 051410-0052 RoHS compliant?
Yes, 051410-0052 is RoHS compliant.
What is the lead time for 051410-0052?
The standard lead time for 051410-0052 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
22 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$132.60
3
$130.61
5
$117.56
8
$102.86
10 +
$100.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!