Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

051214-0000

Backshell 180° C Shell Size Thermoplastic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Backshell 180° C Shell Size Thermoplastic
Search Keywords: 0512140000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 051214-0000
Alias/AKA: DC51214
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Backshell
Shell Size: C
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Body Material: Thermoplastic
Dimension: 69.44 x 38.1 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 051214-0000 RoHS compliant?
Yes, 051214-0000 is RoHS compliant.
What is the lead time for 051214-0000?
The standard lead time for 051214-0000 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 936
Can Ship immediately
MOQ for out of Stock Qty:
250
34 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.64
50
$47.52
100
$47.40
250
$47.28
500
$24.15
750
$16.44
1,000 +
$16.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!