- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 051157-0013
051157-0013
ITT CANNON
Contact PIN 8 Size Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN 8 Size Solder ST Thru-Hole
Search Keywords: 0511570013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051157-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:8
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
13
$61.58
25
$39.41
38
$30.79
50 +
$30.17
Click for Quote
Log in
to unlock special pricing