ITT CANNON Authorized Distributor

051-047-0000220

Conn SMB 0Hz to 4GHz 50Ohm Solder Pot RA Panel Mount F Gold Each

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn SMB 0Hz to 4GHz 50Ohm Solder Pot RA Panel Mount F Gold Each
Search Keywords: 0510470000220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 051-047-0000220
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMB3746
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: F3733
Mounting: Panel Mount3738
Body Orientation: Right Angle3728
Terminate To: Coaxial Cable3744
Termination Method: Solder Pot3745
Operating Temperature: -65 to 165 °C
Dimension: 14.96 x 19.353741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 051-047-0000220 RoHS compliant?
Yes, 051-047-0000220 is RoHS compliant.
What is the lead time for 051-047-0000220?
The standard lead time for 051-047-0000220 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 370
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
11 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$33.87
50
$33.79
125
$33.71
250
$17.85
375
$12.56
500 +
$12.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!