- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 051-045-0000220
051-045-0000220
ITT CANNON
RF SMB Connector - 1 Contact - Male - Panel Mount - Cable Mount - Solder Terminal - Locking - Jack
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RF SMB Connector - 1 Contact - Male - Panel Mount - Cable Mount - Solder Terminal - Locking - Jack
Search Keywords: 0510450000220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051-045-0000220
-
Alias/AKA:SMB-B/H-JACK-FRONT-MOUNT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:Solder Pot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
15
$19.15
25
$19.10
50
$19.05
125
$19.00
250
$10.06
375
$7.08
500 +
$6.94
Click for Quote
Log in
to unlock special pricing