- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 051-043-0000220
051-043-0000220
ITT CANNON
RF SMB Connector - 1 Contact - Male - Panel Mount - Cable Mount - Solder Terminal - Locking - Jack
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF SMB Connector - 1 Contact - Male - Panel Mount - Cable Mount - Solder Terminal - Locking - Jack
Search Keywords: 0510430000220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051-043-0000220
-
Alias/AKA:SMB-JACK-STRT-B/H-RECEPT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.1 x 6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$9.44
25
$8.97
50
$8.76
100
$8.64
250
$8.40
500
$8.30
1,000 +
$7.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT