- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050913-0546
050913-0546
ITT CANNON
The 050913-0546 is a high-reliability, 78-contact D-Sub pin connector from the D*MA series, featuring crimp termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The 050913-0546 is a high-reliability, 78-contact D-Sub pin connector from the D*MA series, featuring crimp termination.
Search Keywords: 0509130546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050913-0546
-
Alias/AKA:DDMA-78P-A156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
13
$390.39
25
$214.28
38
$145.43
50 +
$142.52
Click for Quote
Log in
to unlock special pricing