- Home ›
- All Products›
- 050913-0353
050913-0353
ITT CANNON
Conn High Density D-Sub SKT 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn High Density D-Sub SKT 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
Search Keywords: 0509130353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050913-0353
-
Alias/AKA:DDMAY-50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
General:D*M High reliable D-Sub Connectors with crimp termination
-
Hardware:Dual Float Mount
-
Contact Finish:Gold over Nickel
-
Color Insulator:Black
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Salt Spray Test:24 hours
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Contact Resistance:10 milli Ohm max
-
Shell Finish:Yellow chromate over zinc
-
Contact Type:Crimp
-
Shell Material:Steel
-
Gender:Socket
-
Operating Temperature:-55°/+125 °
-
Contact Arrangement:50 contacts size 20
-
Current Rating:7.5 A max
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Mating Cycles:200
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
13
$219.79
25
$121.01
38
$84.04
50 +
$82.36
Click for Quote
Log in
to unlock special pricing