050913-0229

ITT CANNON

DDMA-50S-K52; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DDMA-50S-K52; D Sub; D Sub
Search Keywords: 0509130229
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    050913-0229
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Crimp
  • Color Insulator:
    Black
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • General:
    D*M High reliable D-Sub Connectors with crimp termination
  • Contact Material:
    Copper Alloy
  • Hardware:
    .120" (3,05mm) Through Hole
  • Contact Arrangement:
    50 contacts size 20
  • Current Rating:
    7.5 A max
  • Operating Temperature:
    -55°/+125 °
  • Gender:
    Socket
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Salt Spray Test:
    24 hours
  • Mating Cycles:
    200
  • Contact Finish:
    50 microinch gold over 100 microinch copper
  • Wire Gauge Range Awg:
    Standard: AWG 20-28. High Density: AWG 22-28
  • Shell Finish:
    50 microinch gold over 100 microinch copper
  • Contact Resistance:
    10 milli Ohm max
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Shell Material:
    Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks can ship 11/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$681.96
25
$374.32
38
$254.04
50 +
$248.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!