- Home ›
- All Products›
- 050913-0143
050913-0143
ITT CANNON
DDMA-50P-K56; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMA-50P-K56; D Sub; D Sub
Search Keywords: 0509130143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050913-0143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Contact Type:Crimp
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Finish:100 micro-inch gold
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Shell Finish:100 micro-inch gold
-
Color Insulator:Black
-
Current Rating:7.5 A max
-
Contact Resistance:10 milli Ohm max
-
Hardware:.120" (3,05mm) Through Hole
-
Contact Arrangement:50 contacts size 20
-
Mating Cycles:200
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Shell Material:Steel
-
Operating Temperature:-55°/+125 °
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Salt Spray Test:24 hours
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
13
$1,180.31
25
$626.96
38
$421.16
50 +
$412.74
Click for Quote
Log in
to unlock special pricing