- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050913-0002
050913-0002
ITT CANNON
Conn D-Subminiature F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn D-Subminiature F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
Search Keywords: 0509130002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050913-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$98.56
5
$81.69
10
$79.48
20
$76.55
50
$76.14
100 +
$70.32
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn D-Subminiature F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
In Stock:
99
Minimum Order:
1