- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050913-0001
050913-0001
ITT CANNON
Conn D-Subminiature PIN 50 POS Crimp ST Cable Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 50 POS Crimp ST Cable Mount 50 Terminal 1 Port
Search Keywords: 0509130001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050913-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$53.22
5
$52.69
10
$51.40
20
$50.89
50
$49.40
100 +
$35.35
Click for Quote
Log in
to unlock special pricing