- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050912-0427
ITT CANNON
050912-0427
050912-0427, Itt Cannon
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
050912-0427, Itt Cannon
Search Keywords: 0509120427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050912-0427
-
Alias/AKA:DCMA-37S-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is 050912-0427 RoHS compliant?
Yes, 050912-0427 is RoHS compliant.
What is the lead time for 050912-0427?
The standard lead time for 050912-0427 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
311
Ships today, if you order in
21 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$255.14
5
$254.50
10
$253.87
13
$253.24
25
$139.42
38
$96.82
50 +
$94.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT