- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050912-0273
ITT CANNON
050912-0273
Conn D-Subminiature PIN 37 POS Crimp Cable Mount 37 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 050912-0273 |
| Alias/AKA: | DCMAY-37P |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Mounting: | Cable Mount |
| Gender: | Pin |
| Termination Method: | Crimp |
| Number of Contacts: | 37 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55°/+125 ° |