ITT CANNON Authorized Distributor

050912-0148

High Reliable D-Sub Connector With Crimp Termination

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
High Reliable D-Sub Connector With Crimp Termination
Search Keywords: 0509120148
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 050912-0148
Alias/AKA: DCMAE-37S-F0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 050912-0148 RoHS compliant?
No, 050912-0148 is not RoHS compliant.
What is the lead time for 050912-0148?
The standard lead time for 050912-0148 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$91.60
5
$91.36
10
$91.14
13
$90.90
25
$58.18
38
$45.45
50 +
$44.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!