- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050910-0396
050910-0396
ITT CANNON
D-Sub - High Density Plug - Male Pins - 26 Position - 3 Rows - 0.050 Pitch x 0.050 Row to Row - 18 to 30 AWG - 7.5A - 1000V - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub - High Density Plug - Male Pins - 26 Position - 3 Rows - 0.050 Pitch x 0.050 Row to Row - 18 to 30 AWG - 7.5A - 1000V - Panel Mount - White.
Search Keywords: 0509100396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050910-0396
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$62.91
5
$61.68
10
$60.62
25
$59.72
50
$59.13
100
$51.58
250 +
$39.00
Click for Quote
Log in
to unlock special pricing