- Home ›
- All Products›
- 050910-0267
050910-0267
ITT CANNON
Connector, D-sub, Rectangular, DMA, A, 15, Rec, K52 | ITT Cannon DAMA15SK52
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DMA, A, 15, Rec, K52 | ITT Cannon DAMA15SK52
Search Keywords: 0509100267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050910-0267
-
Alias/AKA:DAMA-15S-K52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hardware:.120" (3,05mm) Through Hole
-
Color Insulator:Black
-
Operating Temperature:-55°/+125 °
-
Contact Type:Crimp
-
Current Rating:7.5 A max
-
Salt Spray Test:24 hours
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:200
-
Shell Finish:50 microinch gold over 100 microinch copper
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Contact Arrangement:Standard: 15 contacts size 20. High Density: 15 contacts size 22
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Gender:Socket
-
Contact Finish:50 microinch gold over 100 microinch copper
-
Contact Resistance:10 milli Ohm max
-
Shell Material:Steel
-
Contact Material:Copper Alloy
-
General:D*M High reliable D-Sub Connectors with crimp termination
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
13
$369.93
25
$203.05
38
$137.81
50 +
$135.05
Click for Quote
Log in
to unlock special pricing